Manufacturer Part #
SCT040HU120G3AG
Automotive-grade silicon carbide Power MOSFET, 1200V, 40 A, 40 m
Product Specification Section
STMicroelectronics SCT040HU120G3AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT040HU120G3AG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1.2kV |
Drain Current: | 40A |
Power Dissipation: | 300W |
Operating Temp Range: | -55°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,600
Germany (Online Only):
9,600
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
600+
$10.80
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount