text.skipToContent text.skipToNavigation

Manufacturer Part #

NVBG080N120SC1

Single N-Channel 1200 V 30 A 110 mOhm 56 nC SMT SCI Power Mosfet - D2PAK−7L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NVBG080N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 30A
Input Capacitance: 1154pF
Power Dissipation: 179W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,600
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,136.00
USD
Quantity
Web Price
800+
$7.67