Manufacturer Part #
NTH4L080N120SC1
N-Channel 1200 V 29 A 170 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TO-247-4L Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NTH4L080N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L080N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 29A |
Input Capacitance: | 1112pF |
Power Dissipation: | 170W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4L |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
30
$5.56
90
$5.52
150
$5.50
300
$5.47
600+
$5.43
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 450+ / Web Price: $5.56 / Stock: 0 Qty: 30+$5.56 Stock: 0
- Tube Qty: 30+ / Web Price: $5.56 / Stock: 450 Qty: 30+$5.56 Stock: 450
- Tube Qty: 1+ / Web Price: $5.67 / Stock: 70 Qty: 1+$5.67 Stock: 70
- Tube Qty: 450+ / Web Price: $5.56 / Stock: 0 Qty: 30+$5.56 Stock: 0
- Tube Qty: 1+ / Web Price: $5.67 / Stock: 60 Qty: 1+$5.67 Stock: 60
Package Qty:
30 per
Package Style:
TO-247-4L
Mounting Method:
Through Hole