text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NTH4L080N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 29A
Input Capacitance: 1112pF
Power Dissipation: 170W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
16
Germany (Online Only):
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks