text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBL045N065SC1

N-Channel 650 V 73 A 348 W Surface Mount Silicon Carbide MOSFET - HPSOF-8

Product Specification Section
onsemi NTBL045N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 73A
Input Capacitance: 1870pF
Power Dissipation: 348W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130
Germany (Online Only):
130
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.73
USD
Quantity
Web Price
1
$5.73
10
$5.67
40
$5.62
125
$5.58
400+
$5.49