Manufacturer Part #
2N7002LT1G
N-Channel 60 V 7.5 Ohm 225 mW Surface Mount Small Signal MOSFET - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi 2N7002LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7002LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 7.5Ω |
Rated Power Dissipation: | 225|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The 2N7002LT1G is a N channel small signal MOSFET, with 60 V, 7.5 ohm and 115 mA rated current.
Features:
- AEC qualified
- PPAP capable
- Pb-Free package
- 2V prefix for automotive and other applications requiring site and change controls
View the Available 2N70 series of Mosfets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.0257
9,000
$0.0248
30,000
$0.0238
60,000
$0.0233
120,000+
$0.0223
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0257 / Stock: 435,000 Qty: 3,000+$0.0257 Stock: 435,000
- Reel Qty: 3,000+ / Web Price: $0.0257 / Stock: 10,725,000 Qty: 3,000+$0.0257 Stock: 10,725,000
- Reel Qty: 30,000+ / Web Price: $0.0257 / Stock: 0 Qty: 3,000+$0.0257 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0257 / Stock: 120,000 Qty: 3,000+$0.0257 Stock: 120,000
- ReelSelected Variant Qty: 30,000+ / Web Price: $0.0257 / Stock: 0 Qty: 3,000+$0.0257 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0257 / Stock: 1,962,000 Qty: 3,000+$0.0257 Stock: 1,962,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount