Manufacturer Part #
IKCM15L60GDXKMA1
IKCM15L60GD Series 600 20 A V Control Integrated Power System Module
Infineon IKCM15L60GDXKMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Infineon IKCM15L60GDXKMA1 - Technical Attributes
Collector Current @ 25C: | 10A |
Power Dissipation-Tot: | 58.6W |
Collector - Emitter Saturation Voltage: | 1.55V |
Turn-on Delay Time: | 680ns |
Turn-off Delay Time: | 950ns |
Reverse Recovery Time-Max: | 60ns |
Leakage Current: | 1mA |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 24 |
Mounting Method: | Through Hole |
Features & Applications
Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.
APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives
FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring
Available Packaging
Package Qty:
14 per
Mounting Method:
Through Hole