Manufacturer Part #
MMBT2222ALT1G
MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2433 |
Product Specification Section
onsemi MMBT2222ALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT2222ALT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 40V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 225mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBT2222ALT1G is a NPN Silicon General Purpose Transistor,designed for use in linear and switching applications.
This device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Pb-free packages are available
- AEC-Q101 qualified and PPAP capable
- S prefix for automotive and other applications requiring unique site and control change requirements
View the Available MMBT series of General Purpose Transistors
Pricing Section
Global Stock:
17,214,000
USA:
7,950,000
Germany (Online Only):
9,264,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0149
12,000
$0.0143
45,000
$0.0137
75,000
$0.0135
150,000+
$0.0128
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0149 / Stock: 4,239,000 Qty: 3,000+$0.0149 Stock: 4,239,000
- Reel Qty: 3,000+ / Web Price: $0.0149 / Stock: 2,796,000 Qty: 3,000+$0.0149 Stock: 2,796,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0149 / Stock: 17,214,000 Qty: 3,000+$0.0149 Stock: 17,214,000
- Reel Qty: 3,000+ / Web Price: $0.0149 / Stock: 897,000 Qty: 3,000+$0.0149 Stock: 897,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount