text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222ALT1G

MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-23

Product Specification Section
onsemi MMBT2222ALT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT2222ALT1G is a NPN Silicon General Purpose Transistor,designed for use in linear and switching applications.

This device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements

View the Available MMBT series of General Purpose Transistors 

Pricing Section
Global Stock:
897,000
USA:
897,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.70
USD
Quantity
Web Price
3,000
$0.0149
12,000
$0.0143
45,000
$0.0137
75,000
$0.0135
150,000+
$0.0128