text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-25-TP

BC817 Series NPN 45 V 0.8 A Surface Mount Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Micro Commercial Components BC817-25-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,440,000
USA:
1,260,000
Germany (Online Only):
12,180,000
6,723,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Web Price
3,000
$0.011
12,000
$0.0105
45,000
$0.0099
75,000
$0.0097
150,000+
$0.0092
Product Variant Information section