text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C18-QR

Zener Diodes BZX84-C18-Q/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Nexperia BZX84-C18-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Impedance: 45Ω
Operating Temp Range: 150°C
Capacitance: 70pF
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 3
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,718,000
Germany (Online Only):
2,718,000
3,087,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.80
USD
Quantity
Web Price
3,000
$0.0126
12,000
$0.012
30,000
$0.0117
75,000
$0.0113
120,000+
$0.0108
Product Variant Information section