text.skipToContent text.skipToNavigation

Manufacturer Part #

US1M-13-F

US1M Series 1000 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2338
Product Specification Section
Diodes Incorporated US1M-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The US1M-13-F is a part of US1x Series 1000 V 1 A Surface Mount Ultra-Fast Rectifier available in- DO-214AC Package

Features:

  • Glass Passivated Die Construction
  • Ultra-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30 A Peak
  • High Current Capability
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Mechanical Data:

  • Case: SMA
  • Case Material: Molded Plastic. UL Flammability Classification
  • Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish). Solderable per
  • MIL-STD-202, Method 208
  • Polarity: Cathode Band or Cathode Notch
  • Weight: 0.064 grams (approximate)

Applications:

  • Industrial
  • Consumer Electronics
Pricing Section
Global Stock:
2,735,000
USA:
240,000
Germany (Online Only):
2,495,000
2,520,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Web Price
5,000
$0.0276
15,000
$0.0266
20,000
$0.0263
50,000
$0.0255
75,000+
$0.0247