Manufacturer Part #
BAV21WS-7-F
BAV21WS Series 2.5 A 250 V 200 mW Surface Mount Fast Switching Diode - SOD-323
Product Specification Section
Diodes Incorporated BAV21WS-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV21WS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 200mW |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 2.5A |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAV21WS-7-F is a part of BAV21WS Series High Conductance 2.5 A 250 V 200 mW Surface Mount Fast Switching Diode available in a SOD-323 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.
Product Features:
- Fast Switching Speed
- Surface Mount Package Ideally Suited for Automated Insertion
- For General Purpose Switching Applications
- High Conductance
- Power Dissipation is 200 mW
- Thermal Resistance Junction to Ambient is 625 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Peak Reverse DC Blocking Voltage is 200 V
Pricing Section
Global Stock:
2,367,000
USA:
864,000
Germany (Online Only):
1,503,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0224
9,000
$0.0216
30,000
$0.0208
60,000
$0.0203
120,000+
$0.0195
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount