text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WS-7-F

1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2312
Product Specification Section
Diodes Incorporated 1N4148WS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The 1N4148WS-7-F is a part of 1N4148WS Series having Reverse DC 75 V with Rectified 150 mA O/P current 200 mW Surface Mount Fast Switching Diode available in a SOD-323 package. It has an Operating and Storage Temperature ranging -65 °C to +150 °C.

Product Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • Power Dissipation 200 mW
  • Thermal Resistance Junction to Ambient Air 625 °C/W
  • Operating and Storage Temperature Range -65 to +150 °C
  • Total Capacitance 2 pF
  • Reverse Recovery Time 4 ns
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 75 V

 

 

Pricing Section
Global Stock:
2,088,000
USA:
2,088,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.90
USD
Quantity
Web Price
3,000
$0.0083
12,000
$0.0079
45,000
$0.0076
90,000
$0.0074
225,000+
$0.007