text.skipToContent text.skipToNavigation

Manufacturer Part #

S1G-13-F

S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Diodes Incorporated S1G-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S1G-13-F is a part of S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction for High Reliability
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
2,255,000
USA:
2,095,000
Germany (Online Only):
160,000
865,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Web Price
5,000
$0.0184
15,000
$0.0178
25,000
$0.0175
75,000
$0.0168
125,000+
$0.0163
Product Variant Information section