text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WTQ-7

1N4148WT Series 2 A 80 V 150 mW Surface Mount Fast Switching Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2308
Product Specification Section
Diodes Incorporated 1N4148WTQ-7 - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,094,000
Germany (Online Only):
2,094,000
3,864,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.20
USD
Quantity
Web Price
3,000
$0.0204
9,000
$0.0197
30,000
$0.0189
60,000
$0.0185
120,000+
$0.0177