Manufacturer Part #
B330A-13-F
B330A Series 30 V 3 A Surface Mount Schottky Barrier Rectifier SMA
Product Specification Section
Diodes Incorporated B330A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B330A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The B330A-13-F is a part of B330 Series High Efficiency 30 V 3 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating Temperature Ranging between -55 to +125 °C.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automatic Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 100A Peak
- For Use in Low Voltage, High Frequency
- Inverters, Free Wheeling, and Polarity
- Protection Application
- Operating Temperature Range is -55 to +125 °C
- Storage Temperature Range is -55 to +150 °C
- Peak Reverse DC Blocking Voltage is 30 V
- Average Rectified Output Current is 3 A
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000
$0.0593
10,000
$0.0578
15,000
$0.0569
20,000
$0.0563
25,000+
$0.0544
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount