text.skipToContent text.skipToNavigation

Manufacturer Part #

B0520LW-7-F

B0520LW Series 20 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2339
Product Specification Section
Diodes Incorporated B0520LW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 250µA
Forward Voltage: 0.385V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The B0520LW-7-F is a part of B0520LW series High onductance 20 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package. It has an Operating and Storage Temperature Range is -65 °C to +125 °C.

Product  Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Typical Total Capacitance is 170 pF
  • Minimum Reverse Breakdown Voltage is 20 V
  • Operating and Storage Temperature Range is -65 to +125 °C
  • Power Dissipation is 410 mW
  • Average Rectified Output Current is 0.5 A

 

 

Pricing Section
Global Stock:
2,055,000
USA:
126,000
Germany (Online Only):
1,929,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.40
USD
Quantity
Web Price
3,000
$0.0238
9,000
$0.0229
15,000
$0.0225
60,000
$0.0215
90,000+
$0.0208