Manufacturer Part #
GSW125-AQM-T
GSW125, 1G Switch, 4 port, 2 PHYs, RGMII & SGMII, Industrial Temperature
Product Specification Section
MaxLinear GSW125-AQM-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear GSW125-AQM-T - Technical Attributes
Attributes Table
Data Rate: | 1Gbps |
Supply Voltage-Nom: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Interface Type: | SPI, UART |
No. of Transceivers: | 4 |
Part Number Aliases: | GSW125-AQM-T |
Package Style: | PG-MRQFN-105 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,600+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
2600 per
Package Style:
PG-MRQFN-105
Mounting Method:
Surface Mount