text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X110BNBE

PI7C9X110 Series 66 MHz SMT PCI Epress to PCI Reversible Bridge - LFBGA-160

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X110BNBE - Technical Attributes
Attributes Table
Type: PCI to PCI Bridge
Clock Frequency-Max: 66MHz
No of Lanes: 1
No of Ports: 1
Data Bus Width: 32b
Data Rate: 2.5Gbps
Interface Type: I2C/PCI/SMBUS
Supply Voltage-Nom: 1.6V to 2V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LFBGA-160
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
189
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,186.54
USD
Quantity
Web Price
1
$17.70
4
$17.48
15
$17.26
40
$17.11
100+
$16.86
Product Variant Information section