text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STM811RW16F - Technical Attributes
Attributes Table
Type: Power Supply Monitor
No of Outputs: Single
Threshold Voltage: 2.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 15µA
Output Voltage: 0.3V
Output Current: 20mA
Power Dissipation: 0.32W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications
The STM811RW16F is a low power supervisory microprocessor Reset circuit used to monitor power supplies.
 
This performs a single function asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time.

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Push-pull RST output
  • 140 ms reset pulse width
  • Low supply current - 6 µA (typical)
  • Guaranteed RST / RST assertion down to VCC = 1.0 V
  • Operating temperature –40 ° C to 85 ° C
  • Lead-free

Applications:

  • Motor control
  • Multimedia convergence
  • Power supplies and converters
  • Process control and automation
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,520.00
USD
Quantity
Web Price
1
$0.565
15
$0.51
75
$0.48
300
$0.455
1,500+
$0.42