Manufacturer Part #
STM809TWX6F
STM809 Series 3.08 V 140 ms SMT Surface Mount Reset Circuit - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2410 |
Product Specification Section
STMicroelectronics STM809TWX6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM809TWX6F - Technical Attributes
Attributes Table
Type: | Power Supply Monitor |
No of Outputs: | Single |
Threshold Voltage: | 3.08V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 210ms |
Output Type: | Push Pull |
No. of Monitors: | 1 |
Supply Current-Max: | 15µA |
Output Voltage: | 0.3V |
Output Current: | 20mA |
Power Dissipation: | 0.32W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The STM809TWX6F is a low power supervisory microprocessor Reset circuit used to monitor power supplies.
This performs a single function asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time.
This performs a single function asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time.
Features:
- Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
- Push-pull RST output
- 140 ms reset pulse width
- Low supply current - 6 µA (typical)
- Guaranteed RST / RST assertion down to VCC = 1.0 V
- Operating temperature –40 °C to 85 °C
- Lead-free
Applications:
Pricing Section
Global Stock:
63,000
Germany (Online Only):
63,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.0731
9,000
$0.0705
30,000
$0.0678
60,000
$0.0662
120,000+
$0.0634
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Web Price: $0.0843 / Stock: 0 Qty: 3,000+$0.0843 Stock: 0
- Reel Qty: 9,000+ / Web Price: $0.0843 / Stock: 0 Qty: 3,000+$0.0843 Stock: 0
- Reel Qty: 9,000+ / Web Price: $0.0843 / Stock: 0 Qty: 3,000+$0.0843 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0731 / Stock: 63,000 Qty: 3,000+$0.0731 Stock: 63,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount