text.skipToContent text.skipToNavigation

Manufacturer Part #

VEML3328SL

Color Sensor With I2C Interface

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Vishay VEML3328SL - Technical Attributes
Attributes Table
SensorType: Color
Output Type: I2C
Supply Voltage: 2.6V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Web Price
1
$1.17
30
$1.12
100
$1.06
200
$1.03
500+
$0.95
Product Variant Information section