text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMT6000X01

NPN 570 nm 5 V 50 uA Surface Mount Analog Ambient Light Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay TEMT6000X01 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 50µA
Peak Wavelength: 570nm
Output Type: Analog
Operating Temp Range: -40°C to +100°C
Mounting Method: Surface Mount
Features & Applications

The TEMT6000X01 is a NPN Silicon Epitaxial Planar Phototransistor, Ambient Light Sensor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm.

Features:

  • Surface mount package type
  • Dimensions 4 x 2 x 1.05
  • AEC-Q101 qualified
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Angle of half sensitivity Ø = ±60°

Applications:

  • Automotive sensors and mobile phones
  • Notebook computers and PDA’s
  • Cameras and dashboards

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Web Price
3,000
$0.46
6,000
$0.45
9,000+
$0.44
Product Variant Information section