Manufacturer Part #
AR0237CSSC12SPRA0-DR
AR0237CS Series 1/2.7‐inch 2.1 Mp/Full HD Digital Image Sensor - PLCC-48
Product Specification Section
onsemi AR0237CSSC12SPRA0-DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AR0237CSSC12SPRA0-DR - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.8V to 2.8V |
Optical Format: | 1/2.7in |
Supply Current: | 50A |
Pixel Size: | 3 x 3µm |
Active Pixel: | 1920 x 1080 |
Display Type: | Color |
Shutter Type: | Rolling Shutter |
Power Dissipation: | 300mW |
Operating Temp Range: | -30°C to +85°C |
Package Style: | PLCC-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,520
USA:
1,520
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1,520+
$10.63
Product Variant Information section
Available Packaging
Package Qty:
1520 per Tray
Package Style:
PLCC-48
Mounting Method:
Surface Mount