text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0237CSSC12SPRA0-DR

AR0237CS Series 1/2.7‐inch 2.1 Mp/Full HD Digital Image Sensor - PLCC-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0237CSSC12SPRA0-DR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.8V to 2.8V
Optical Format: 1/2.7in
Supply Current: 50A
Pixel Size: 3 x 3µm
Active Pixel: 1920 x 1080
Display Type: Color
Shutter Type: Rolling Shutter
Power Dissipation: 300mW
Operating Temp Range: -30°C to +85°C
Package Style:  PLCC-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,560
Factory Lead Time:
11 Weeks
Minimum Order:
1520
Multiple Of:
1520
Total
$16,157.60
USD
Quantity
Web Price
1,520+
$10.63
Product Variant Information section