Manufacturer Part #
SFC5500-0.5SLM
SFC5500 Series 14 to 26.4 V 0.5 slm Female 6.35 mm Digital Mass Flow Sensor
Product Specification Section
Sensirion SFC5500-0.5SLM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SFC5500-0.5SLM - Technical Attributes
Attributes Table
Type: | AirGas |
Flow Range: | 0.5l/min |
Accuracy: | 0.8% |
Output Type: | Digital |
Supply Voltage: | 14V to 26.4V |
Supply Current: | 75000µA to 120000µA |
Operating Temp Range: | 0°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$1,522.23
2
$1,490.57
3
$1,472.37
4+
$1,449.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit