Manufacturer Part #
LSM6DSLTR
LSM6DSM Series 3.6 V I2C/SPI 3D Accelerometer and 3D Gyroscope - LGA-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:LGA-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2320 |
Product Specification Section
STMicroelectronics LSM6DSLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LSM6DSLTR - Technical Attributes
Attributes Table
Type: | Accelerometer/Gyroscope |
Supply Current: | 0.65mA |
Supply Voltage: | 1.71V to 3.6V |
Temperature Range: | -40°C to +85°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160,000
Germany (Online Only):
160,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000+
$1.79
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $1.87 / Stock: 40,000 Qty: 5,000+$1.87 Stock: 40,000
- Reel Qty: 5,000+ / Web Price: $1.79 / Stock: 70,000 Qty: 5,000+$1.79 Stock: 70,000
- Reel Qty: 5,000+ / Web Price: $2.65 / Stock: 340,000 Qty: 5,000+$2.65 Stock: 340,000
- ReelSelected Variant Qty: 5,000+ / Web Price: $1.79 / Stock: 160,000 Qty: 5,000+$1.79 Stock: 160,000
Package Qty:
5000 per Reel
Package Style:
LGA-14
Mounting Method:
Surface Mount