Manufacturer Part #
LD1117DT33TR
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LD1117DT33TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD1117DT33TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.2V |
Output Current-Max: | 1300mA |
Rated Power: | 12W |
Tolerance (%): | ±1% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 10mA |
No. of Outputs: | Single |
Output Noise: | 100µV |
Load Regulation: | 10mV |
Line Regulation: | 6mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The LD1117DT33TR is a low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.0 V, 3.3 V and 5.0 V. The 2.85 V type is ideal for SCSI-2 lines active termination. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220.
The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25 °C.
Features:
- Low dropout voltage (1 V typ.)
- 2.85 V device performances are suitable for SCSI-2 active termination
- Output current up to 800 mA
- Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
- Adjustable version availability (VREF = 1.25 V)
- Internal current and thermal limit
- Available in ± 1 % (at 25 °C) and 2 % in full temperature range
- Supply voltage rejection: 75 dB (typ.)
View the Complete family of LD1117 Linear Regulators
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.164
7,500
$0.159
10,000
$0.158
25,000
$0.154
37,500+
$0.15
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.18 / Stock: 7,500 Qty: 2,500+$0.18 Stock: 7,500
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.164 / Stock: 0 Qty: 2,500+$0.164 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.164 / Stock: 0 Qty: 2,500+$0.164 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.18 / Stock: 25,000 Qty: 2,500+$0.18 Stock: 25,000
- Reel Qty: 2,500+ / Web Price: $0.0938 / Stock: 550,000 Qty: 2,500+$0.0938 Stock: 550,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount