text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2171STR

STMPS2171 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2430
Product Specification Section
STMicroelectronics STMPS2171STR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5.5V
No of Elements: Single
On-state Resistance-Max: 200mΩ
Rated Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Turn-off Delay Time: 10ms
Turn-on Delay Time: 5ms
Current - Limit: 1.8A
Rise Time: 2ms
Package Style:  SOT-23A-5
Mounting Method: Surface Mount
Features & Applications
The STMPS2171STR is a power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 90 mΩ N-channel MOSFET high-side power switches for power-distribution. These switches are controlled by a logic enable input.

Features:

  • 90 mΩ high-side MOSFET switch
  • 500/1000 mA continuous current
  • Thermal and short-circuit protection with overcurrent logic output
  • Operating range from 2.7 V to 5.5 V
  • CMOS- and TTL-compatible enable inputs
  • Undervoltage lockout (UVLO)
  • 12 μA maximum standby supply current
  • Ambient temperature range, -40°C to 85°C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault-blanking
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000
$0.325
9,000
$0.32
12,000
$0.32
15,000+
$0.31