Manufacturer Part #
VIPER26LDTR
VIPER26 Series 66 kHz Flyback Surface Mount Switching Regulator - SOIC-16N
Product Specification Section
STMicroelectronics VIPER26LDTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER26LDTR - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 800V |
Topology: | Flyback |
Start-Up Voltage: | 13V |
Supply Voltage: | 11.5V to 23.5V |
Duty Cycle-Max: | 80% |
Supply Current: | 2.5mA |
Switching Frequency-Max: | 66kHz |
Rated Power: | 12W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.48
5,000
$0.47
7,500
$0.465
10,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount