Manufacturer Part #
VIPER22ADIP-E
VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - DIP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
Date Code: | 2352 |
Product Specification Section
STMicroelectronics VIPER22ADIP-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER22ADIP-E - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 730V |
Topology: | Flyback |
Start-Up Voltage: | 14.5V |
Supply Voltage: | 9V to 38V |
Supply Current: | 4.5mA |
Switching Frequency-Max: | 66kHz |
Rated Power: | 12W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The VIPER22ADIP-E is a dedicated current mode PWM controller with a high voltage power mosfet on the same silicon chip.
It covers offline power supply for battery charger adapters, standby power supplies for TV or monitors and auxiliary supplies for motor control.
Features:
- Fixed 60 kHz switching frequency
- 9 V to 38 V wide range VDD voltage
- Current mode control
- Auxiliary undervoltage lockout with hysteresis
- High voltage start-up current source
- Overtemperature, overcurrent and overvoltage protection with auto-restart
Applications:
- Home appliances and power tools
- LED and general lighting
- Motor control
- Process control and automation
Pricing Section
Global Stock:
68,200
Germany (Online Only):
68,200
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
50
$0.67
250
$0.635
1,250
$0.605
2,500
$0.595
7,500+
$0.56
Product Variant Information section
Available Packaging
- Tube Qty: 10+ / Web Price: $0.645 / Stock: 32,510 Qty: 50+$0.645 Stock: 32,510
- Tube Qty: 50+ / Web Price: $0.645 / Stock: 300 Qty: 50+$0.645 Stock: 300
- Tube Qty: 1+ / Web Price: $0.665 / Stock: 0 Qty: 1+$0.665 Stock: 0
- TubeSelected Variant Qty: 50+ / Web Price: $0.67 / Stock: 68,200 Qty: 50+$0.67 Stock: 68,200
Package Qty:
50 per
Package Style:
DIP-8
Mounting Method:
Through Hole