text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19124-E/MJ

DIGITALLY ENHANCED POWER, VOLTAGE AND CURRENT CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19124-E/MJ - Technical Attributes
Attributes Table
Supply Current-Max: 1A
Supply Voltage: 4.75V to 5.5V
Input Voltage: 4.5V to 42V
Topology: Buck/Flyback
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Output Current: 35mA
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
182
Multiple Of:
91
Total
$762.58
USD
Quantity
Web Price
1
$4.62
15
$4.42
40
$4.30
100
$4.19
250+
$3.97
Product Variant Information section