text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1622BCASNT1G

Power Factor Correction - PFC ENHANCED HIGH EFFICIENCY POWER FACTOR CONTROLLER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
onsemi NCP1622BCASNT1G - Technical Attributes
Attributes Table
Mode: CCFF/CRM
Supply Current-Max: 70µA
Supply Voltage-Max: 30V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 145°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.255
9,000+
$0.25
Product Variant Information section