text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7530MX

FAN7530 Series Critical Conduction Mode PFC Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7530MX - Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage-Max: 24V
Operating Temp Range: -40°C to +125°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Web Price
3,000
$0.355
6,000+
$0.34
Product Variant Information section