text.skipToContent text.skipToNavigation

Manufacturer Part #

NMUX1308BQ-Q100X

NMUX1308 Series 5.5 V 8 Channel Analog Switch Multiplexer IC - DHVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Nexperia NMUX1308BQ-Q100X - Technical Attributes
Attributes Table
Type: Analog Switch DeMux
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 1.5V to 5.5V
Supply Current: 1µA
ON Resistance: 60Ω
Propagation Delay: 2ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
291,000
USA:
291,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Web Price
3,000
$0.144
6,000
$0.141
9,000
$0.14
15,000
$0.138
30,000+
$0.133
Product Variant Information section