Manufacturer Part #
DG406DN-T1-E3
Single 16 Channel 5 to 20 V 50 Ω CMOS Analog Multiplexer - PLCC-28
Product Specification Section
Vishay DG406DN-T1-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG406DN-T1-E3 - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 1 x 16:1 |
No of Channels: | 16 |
Supply Voltage: | 5V to 20V |
ON Resistance: | 50Ω |
Package Style: | PLCC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
500
$4.73
1,000
$4.65
1,500
$4.61
2,000+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-28
Mounting Method:
Surface Mount