text.skipToContent text.skipToNavigation

Manufacturer Part #

DG4053EEQ-T1-GE3

Analog Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay DG4053EEQ-T1-GE3 - Technical Attributes
Attributes Table
Type: Analog
Contact Form: SPDT (1 Form C)
Configuration: 2:1
No of Channels: 3
Supply Voltage: 3V to 16V
Supply Current: 10µA
ON Resistance: 133Ω
Operating Temp Range: -40°C to +125°C
Power Dissipation: 450mW
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,025.00
USD
Quantity
Web Price
3,000
$0.675
6,000+
$0.65
Product Variant Information section