Manufacturer Part #
ULN2003A
ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ULN2003A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2003A - Technical Attributes
Attributes Table
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
25
$0.205
375
$0.193
1,000
$0.188
3,125
$0.182
7,500+
$0.171
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $0.205 / Stock: 7,050 Qty: 1+$0.205 Stock: 7,050
- Tube Qty: 15+ / Web Price: $0.205 / Stock: 190 Qty: 25+$0.205 Stock: 190
- Tube Qty: 5,000+ / Web Price: $0.205 / Stock: 0 Qty: 1+$0.205 Stock: 0
- TubeSelected Variant Qty: 5,000+ / Web Price: $0.205 / Stock: 0 Qty: 25+$0.205 Stock: 0
- Tube Qty: 25+ / Web Price: $0.104 / Stock: 24,400 Qty: 25+$0.104 Stock: 24,400
- Tube Qty: 1+ / Web Price: $0.205 / Stock: 3,115 Qty: 1+$0.205 Stock: 3,115
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole