Manufacturer Part #
E-L6219DS013TR
L6219 Series 46 V Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24
Product Specification Section
STMicroelectronics E-L6219DS013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics E-L6219DS013TR - Technical Attributes
Attributes Table
Motor Type: | Stepper |
No of Outputs: | Quad |
Output Current-Max: | 750mA |
Supply Current: | 15mA |
Supply Voltage-Max: | 46V |
Supply Voltage: | 10V to 46V |
Turn-off Delay Time: | 1µs |
Interface: | Parallel |
Operating Temp Range: | -20°C to +85°C |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Features & Applications
The E-L6219DS013TR is a bipolar monolithic integrated circuits intended to control and drive both winding of a bipolar stepper motor or bidirectionally control two DC motors.
The L6219 with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46 V and including four diodes for current recirculation.
Features:
- Able to drive both windings of bipolar stepper motor
- Output current up to 750 mA each winding
- Wide voltage range: 10 V to 46 V
- Half-step, full-step and microstepping mode
- Built-in protection diodes
- Internal PWM current control
- Low output saturation voltage
- Designed for unstabilized motor supply voltage
- Internal thermal shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1,000
$1.04
2,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount