Manufacturer Part #
VND7NV04TR-E
VND7NV04 Single Low Side Autoprotected 40 V 6 A 60 mOhm Power MOSFET - TO-252-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics VND7NV04TR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND7NV04TR-E - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
On-state Resistance-Max: | 60mΩ |
Output Current: | 9A |
Supply Voltage-Max: | 55V |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$0.845
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.845 / Stock: 87,500 Qty: 2,500+$0.845 Stock: 87,500
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.845 / Stock: 0 Qty: 2,500+$0.845 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.685 / Stock: 57,500 Qty: 2,500+$0.685 Stock: 57,500
- Reel Qty: 2,500+ / Web Price: $0.845 / Stock: 272,500 Qty: 2,500+$0.845 Stock: 272,500
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount