text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7NV04TR-E

VND7NV04 Single Low Side Autoprotected 40 V 6 A 60 mOhm Power MOSFET - TO-252-3

Product Specification Section
STMicroelectronics VND7NV04TR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 60mΩ
Output Current: 9A
Supply Voltage-Max: 55V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,500
Germany (Online Only):
57,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Web Price
2,500
$0.685
5,000
$0.67
7,500
$0.66
10,000
$0.655
12,500+
$0.64