text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICSC

STGAP2SICS Series 5.5 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGAP2SICSC - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 5.5V
Quiescent Current: 1mA
Turn-off Delay Time: 75ns
Turn-on Delay Time: 75ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
560
Multiple Of:
80
Total
$716.80
USD
Quantity
Web Price
80
$1.33
240
$1.29
400
$1.28
800
$1.26
1,600+
$1.22
Product Variant Information section