Manufacturer Part #
BH2226F-E2
MCP4725 Series 5.5 V 100 µs 8-Bit Surface Mount D/A Converter - SOP-16
Product Specification Section
ROHM BH2226F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BH2226F-E2 - Technical Attributes
Attributes Table
Interface: | Serial |
No of Channels: | 8 |
Resolution: | 8b |
Supply Voltage: | 2.7V to 5.5V |
On-Chip DAC: | 8-chx8-bit |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-16
Mounting Method:
Surface Mount