text.skipToContent text.skipToNavigation

Manufacturer Part #

BH2219FVM-TR

BH2219 Series 2.7 - 5.5 V 8 Bit 2 Channel D/A Converter - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH2219FVM-TR - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,180.00
USD
Quantity
Web Price
3,000+
$1.06
Product Variant Information section