text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV358M8G-13

LMV358 Series 5.5 V 1 MHz Low Voltage Rail-to-Rail Output Operational Amplifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Diodes Incorporated LMV358M8G-13 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 65dB
Supply Current: 190µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 60dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 60°
Low Noise: 23nV/√Hz
Output Current: 60mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
Germany (Online Only):
37,500
On Order:
0
Factory Stock:Factory Stock:
3,465,000
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$317.50
USD
Quantity
Web Price
2,500
$0.127
7,500
$0.123
10,000
$0.122
25,000
$0.119
37,500+
$0.116
Product Variant Information section