Manufacturer Part #
LM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2404 |
Product Specification Section
STMicroelectronics LM358DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM358DT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 150nA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 0.7mA |
Operating Temp Range: | 0°C to 70°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM358DT circuits consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
- Very low supply current per operator essentially independent of supply voltage
- Low input bias current: 20 nA (temperature compensated)
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC + - 1.5V)
View the Complete family of LM358 Amplifiers
Pricing Section
Global Stock:
2,967,500
Germany (Online Only):
2,967,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0433
10,000
$0.0414
37,500
$0.0397
62,500
$0.039
125,000+
$0.0371
Product Variant Information section
Available Packaging
- Reel Qty: 12,500+ / Web Price: $0.0606 / Stock: 0 Qty: 2,500+$0.0606 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0606 / Stock: 1,932,500 Qty: 2,500+$0.0606 Stock: 1,932,500
- Reel Qty: 12,500+ / Web Price: $0.0606 / Stock: 0 Qty: 2,500+$0.0606 Stock: 0
- Reel Qty: 12,500+ / Web Price: $0.0606 / Stock: 0 Qty: 2,500+$0.0606 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0433 / Stock: 2,967,500 Qty: 2,500+$0.0433 Stock: 2,967,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount