Manufacturer Part #
LM358ADT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics LM358ADT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM358ADT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 50nA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 0.7mA |
Operating Temp Range: | 0°C to 70°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM358ADT is a Low power Dual independent, high gain and internally frequency compensated operational amplifiers; specifically designed to operate from a single power supply over a wide range of voltages.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz
- Very low supply current per operator
- Low input bias current: 20 nA
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC + -1.5 V)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
37
Germany (Online Only):
37
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.265
15
$0.20
75
$0.164
250
$0.135
1,250+
$0.0968
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount