Manufacturer Part #
LM2901DT
LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM2901DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2901DT - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2901DT device consists of four independent precision voltage comparators. All these comparators are designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
These comparators also have a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
Features:
- Wide single supply voltage range or dual supplies for all devices: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (1.1 mA) independent of supply voltage (1.4 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.0861
5,000
$0.0839
7,500
$0.0826
12,500
$0.0809
25,000+
$0.0776
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0861 / Stock: 102,500 Qty: 2,500+$0.0861 Stock: 102,500
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.0861 / Stock: 0 Qty: 2,500+$0.0861 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0839 / Stock: 0 Qty: 2,500+$0.0839 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0614 / Stock: 672,500 Qty: 2,500+$0.0614 Stock: 672,500
- Reel Qty: 10,000+ / Web Price: $0.0861 / Stock: 0 Qty: 2,500+$0.0861 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0861 / Stock: 0 Qty: 2,500+$0.0861 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount