Manufacturer Part #
LM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2418 |
Product Specification Section
STMicroelectronics LM224ADT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM224ADT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 0.4V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 1.3MHz |
Average Bias Current-Max: | 100nA |
Supply Voltage: | 3V to 30V |
Power Dissipation: | 400mW |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 1.5mA |
Power Supply Rejection Ratio: | 110dB |
Operating Temp Range: | -40°C to +105°C |
Low Noise: | 40nV/√Hz |
Output Current: | 70mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM224ADT is a 32 V supply voltage, 1.3 MHz high gain low power quad operational amplifier, available in surface mount SOIC-14 package.
These circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages.
Features:
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes ground
- Large voltage gain: 100 dB
- Very low supply current/amplifier: 375μA
- Low input bias current: 20 nA
- Low input offset voltage: 3 mV max.
- Low input offset current: 2 nA
- Wide power supply range: Single supply: +3 V to +30 V Dual supplies: ±1.5 V to ±15 V
Pricing Section
Global Stock:
82,500
Germany (Online Only):
82,500
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.0864
7,500
$0.0832
25,000
$0.08
50,000
$0.0781
100,000+
$0.0748
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.123 / Stock: 107,500 Qty: 2,500+$0.123 Stock: 107,500
- Reel Qty: 2,500+ / Web Price: $0.119 / Stock: 0 Qty: 2,500+$0.119 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0864 / Stock: 82,500 Qty: 2,500+$0.0864 Stock: 82,500
- Reel Qty: 2,500+ / Web Price: $0.123 / Stock: 0 Qty: 2,500+$0.123 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount